HuiYuan 5434G3C-LSA-B LED Green Bell-shaped 5 mm 1750 mcd 100° 20 mA

MPN
5434G3C-LSA-B
Brand
HuiYuan
EAN-13
2050005017365
Order Code
19-0753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

HuiYuan 5434G3C-LSA-B is a green bell-shaped LED component, featuring a 5 mm diameter and delivering a luminous intensity of 1750 millicandela. This light-emitting diode operates at a typical forward current of 20 mA and has a viewing angle of 100 degrees, providing single wavelength light optimal for precision lighting applications. Engineered with advanced semiconductor lighting technology, the LED is suitable for various applications, including electronic signage, indicator lighting, and point-light sources, where clear visibility and directional lighting are paramount. The robust design and efficient energy consumption make it ideal for integration into circuit boards and electrical systems requiring consistent performance.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot