HuiYuan 6834B2C-LHD-B LED wired Blue Flat square 5 mm 700 mcd 120° 20 mA

MPN
6834B2C-LHD-B
Brand
HuiYuan
EAN-13
2050005017259
Order Code
19-0773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

HuiYuan 6834B2C-LHD-B is a wired blue flat square LED that features a 5 mm package. This LED offers a luminous intensity of 700 millicandela and a wide viewing angle of 120 degrees, designed for applications requiring directional light dispersal. Operating efficiently at a forward current of 20 mA, this light-emitting diode is suitable for various semiconductor lighting applications, including indicator lights, backlighting, and decorative lighting systems. Its particular design as a single-wavelength LED makes it advantageous for tasks where precise colour specification is essential, such as instrumentation panels and other display technologies in industrial automation.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot