HuiYuan 5034B2C-BSD-C LED Blue Circular 5 mm 8000 mcd 15° 20 mA 3.2 V

MPN
5034B2C-BSD-C
Brand
HuiYuan
EAN-13
2050004733235
Order Code
19-0697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

HuiYuan 5034B2C-BSD-C is a blue circular LED designed for precision semiconductor lighting applications. This 5 mm light-emitting diode delivers a luminous intensity of 8000 millicandela with a narrow beam angle of 15 degrees, providing concentrated lighting at a forward voltage of 3.2 volts and a forward current of 20 milliamperes. Its robust optical performance, characterised by single-wavelength light emission, makes it ideal for use in visual indication systems, optoelectronic equipment, and decorative lighting solutions. This LED's reliable performance and precise light emission are essential for applications requiring consistent brightness and exact colour representation.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 8000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot