HuiYuan 5034W2C-BSD-B LED White Circular 5 mm 9500 mcd 15° 20 mA 3.2 V

MPN
5034W2C-BSD-B
Brand
HuiYuan
EAN-13
2050004733280
Order Code
19-0720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,131 in stock

HuiYuan 5034W2C-BSD-B is a white circular 5 mm light-emitting diode (LED), designed for precision lighting applications. This component delivers a luminous intensity of 9500 millicandela at a narrow beam angle of 15 degrees, making it ideal for focused illumination tasks. It operates at a forward current of 20 milliamperes and a forward voltage of 3.2 volts, ensuring efficient energy consumption and reliability. This LED is suitable for usage in applications such as indicator lighting, signal transmission, and various types of semiconductor lighting systems requiring a single wavelength light source. Its design supports integration into printed circuit boards where size constraints and directional lighting are critical considerations.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 9500mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot