HuiYuan 5034W2C-DSC-B LED White Circular 5 mm 3400 mcd 40° 20 mA 3.2 V

MPN
5034W2C-DSC-B
Brand
HuiYuan
EAN-13
2050004733259
Order Code
19-0726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

HuiYuan 5034W2C-DSC-B is a high-intensity, white 5 mm LED featuring a forward voltage of 3.2 V and a forward current of 20 mA. With a luminous intensity reaching 3400 millicandelas and a viewing angle of 40 degrees, this light-emitting diode is designed for applications that require consistent white light output, such as electronic displays, indicator lights, and other forms of semiconductor lighting. The circular-shaped LED provides precise single-wavelength light emission, making it ideal for use in situations where uniform lighting is critical. Its robust construction and reliable performance make it suitable for automotive lighting, backlighting, signage, and instrumentation where compact and efficient illumination is required.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 3400mcd
Forward Voltage 3.2V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot