HuiYuan 5634R1C-KHE-C LED Red Cylindrical 5 mm 800 mcd 90° 20 mA Wired

MPN
5634R1C-KHE-C
Brand
HuiYuan
EAN-13
2050005017433
Order Code
19-0763
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 5634R1C-KHE-C LED is a red cylindrical light-emitting diode with a diameter of 5 mm, designed to deliver high-performance illumination with a luminous intensity of 800 millicandelas. This device features a viewing angle of 90 degrees, ensuring a wide dispersion of light, and operates at a typical forward current of 20 mA, making it a suitable component for energy-efficient applications. Primarily utilised in various semiconductor lighting solutions, the 5634R1C-KHE-C is ideal for signal and indicator lights, display applications, and any context requiring reliable single-wavelength red light. Engineered for longevity and stability, this LED is an indispensable element in both consumer electronics and industrial equipment.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 800mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)


Trustpilot