HuiYuan 5434B2C-LHC-A LED wired Blue Bell 5 mm 500 mcd 100° 20 mA

MPN
5434B2C-LHC-A
Brand
HuiYuan
EAN-13
2050005017372
Order Code
19-0751
Country of Origin
China

Discontinued


HuiYuan 5434B2C-LHC-A is a wired LED featuring a Blue Bell-shaped design, with a 5 mm diameter and an efficient light output of 500 millicandelas. This light emitting diode operates at a single wavelength with a wide viewing angle of 100 degrees, making it an excellent choice for applications requiring uniform light distribution. With a forward current specification of 20 mA, the LED is well-suited for use in various semiconductor lighting projects, such as indicator lights, display backlighting, and signal systems. Engineers appreciate its reliable performance and ease of integration into existing circuitry, making it a preferred component in both commercial and industrial lighting applications.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (4)


Trustpilot