HuiYuan 5003R1C-BSB-B LED wired circular 5mm red 3000mcd 15° 20mA 2.1V

MPN
5003R1C-BSB-B
Brand
HuiYuan
EAN-13
2050004733778
Order Code
19-0664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

HuiYuan 5003R1C-BSB-B is a high-performance LED featuring a 5 mm red circular design that is engineered to emit a luminous intensity of 3000 millicandela at a 15-degree viewing angle. Designed to operate at a forward current of 20 mA and a forward voltage of 2.1 volts, this light-emitting diode provides a precise, single-wavelength light output ideal for applications requiring reliable and consistent semiconductor lighting solutions. Commonly used in indicator lighting, electronic displays, and signalling devices, this wired LED component is optimised for durability and energy efficiency, making it suitable for both industrial and consumer electronics that demand robust and precise light emission.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 3000mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot