HuiYuan 5034R1C-BUB-E LED 5mm Red Circular 18000mcd 15° 20mA 2.2V

MPN
5034R1C-BUB-E
Brand
HuiYuan
EAN-13
2050004733808
Order Code
19-0713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £0.212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

HuiYuan 5034R1C-BUB-E is a high-intensity red LED with a diameter of 5 mm, designed to deliver precise single wavelength lighting. This light emitting diode outputs a luminous intensity of 18000 millicandela at a viewing angle of 15 degrees, operating efficiently with a forward current of 20 milliamperes and a forward voltage of 2.2 volts. Ideal for semiconductor lighting applications, this LED is often utilised in indicator lights, electronic displays, and signalling equipment where reliable and consistent red illumination is paramount. The robust design ensures optimal performance and longevity, making it suitable for both electronic projects and industrial implementations.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 18000mcd
Forward Voltage 2.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot