HuiYuan 2534B2D-KHA-A LED wired Blue Rectangular 2 x 5 mm 125 mcd 120° 20 mA

MPN
2534B2D-KHA-A
Brand
HuiYuan
EAN-13
2050005013787
Order Code
19-0554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

HuiYuan 2534B2D-KHA-A is a blue rectangular LED with dimensions of 2 x 5 mm, offering a luminous intensity of 125 millicandelas and a wide viewing angle of 120 degrees, operating at a forward current of 20 milliamperes. This LED is part of the semiconductor lighting category, optimised for delivering single-wavelength light output, making it suitable for applications requiring precise wavelength control, such as instrumentation panels, status indicators, and decorative lighting in electronic devices. Its robust design allows it to be integrated into various wired setups, ensuring reliable performance in both indoor and outdoor environments, adhering to the demanding standards of electronic componentry.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 125mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot