HuiYuan 5034W2C-BUB-C LED 5 mm White 18000 mcd 15 ° 20 mA 3.2 V

MPN
5034W2C-BUB-C
Brand
HuiYuan
EAN-13
2050004733297
Order Code
19-0721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

HuiYuan 5034W2C-BUB-C is a 5 mm light-emitting diode (LED) engineered for precision in lighting applications. This white LED delivers a luminous intensity of 18,000 millicandela (mcd) with a narrow viewing angle of 15 degrees, ensuring focused light output suitable for targeted illumination tasks. Operating at a forward current of 20 milliamperes (mA) and a forward voltage of 3.2 volts, it is designed for efficiency and reliability in both hobbyist and professional electronics. Utilised frequently in indicator lights, display backlighting, and small-scale lighting arrays, its compact size and standardised form factor make it ideal for integration into various electronic systems. This semiconductor lighting component is adept at producing single-wavelength light efficiently, supporting a diverse range of applications from consumer electronics to industrial control panels.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 18000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot