HuiYuan 5634B2C-KHD-A LED wired Blue 5 mm 600 mcd 90° 20 mA

MPN
5634B2C-KHD-A
Brand
HuiYuan
EAN-13
2050005014845
Order Code
19-0761
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 5634B2C-KHD-A is a high-performance LED featuring a wired, blue emission profile housed within a 5 mm cylindrical package. This LED operates at a luminous intensity of 600 millicandela with a viewing angle of 90 degrees, optimised for a forward current of 20 milliamperes. Its reliable performance stems from its semiconductor design, offering a precise single wavelength light output suitable for various technical applications. Commonly employed in optical indicators, display backlighting, and signal lighting, this component is integral to systems that require consistent and efficient blue light emission under controlled electrical conditions.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Short flat top
Luminous Intensity 600mcd
Forward Voltage 3.3V
Viewing Angle 90°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (1)


Trustpilot