HuiYuan 6834R1C-LHD-C LED Red Flat square 5 mm 625 mcd 120° 20 mA

MPN
6834R1C-LHD-C
Brand
HuiYuan
EAN-13
2050005017198
Order Code
19-0778
Country of Origin
China

Discontinued


HuiYuan 6834R1C-LHD-C LED is a red flat square 5 mm LED that operates at 625 mcd with a beam angle of 120 degrees and a forward current rating of 20 mA. This light-emitting diode (LED) utilises semiconductor technology to produce single-wavelength light, making it ideal for applications requiring precise colour output such as indicator lights, backlighting, and status displays. The device's flat square form factor and efficient light emission characteristics cater to surface-mount or through-hole applications in electronic devices. Its reliable performance in providing consistent lighting output makes it well-suited for integration into systems requiring rigorous lighting standards across various engineering sectors.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 625mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology AlGaInP

Alternatives (1)


Trustpilot