HuiYuan 5034B2D-ESB-C LED wired Blue Circular 5 mm 2800 mcd 50° 20 mA 3.1 V

MPN
5034B2D-ESB-C
Brand
HuiYuan
EAN-13
2050004733433
Order Code
19-0706
Country of Origin
China

Discontinued


HuiYuan 5034B2D-ESB-C is a high-quality LED with a wired blue circular design, featuring a standard 5 mm diameter. This LED emits a luminous intensity of 2800 millicandelas, operating at a forward current of 20 milliamperes and a forward voltage of 3.1 volts, making it suitable for a variety of applications that require precise and efficient lighting solutions. With a viewing angle of 50 degrees, this light-emitting diode provides a consistent beam of single wavelength light, making it an excellent choice for use in electronic indicators, signal devices, and general-purpose lighting where clarity and reliability are essential. The HuiYuan 5034B2D-ESB-C is particularly suitable for semiconductor lighting and applications where specific light direction is required without dispersion beyond the designated angle. Its robust design and performance characteristics ensure long-lasting operation in both consumer and industrial electronics.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 2800mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)


Trustpilot