HuiYuan 5034G3C-BSC-A LED Green Circular 5 mm 6500 mcd 15° 20 mA 3.2 V

MPN
5034G3C-BSC-A
Brand
HuiYuan
EAN-13
2050004733181
Order Code
19-0707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.100
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

HuiYuan 5034G3C-BSC-A is a 5 mm green circular LED that delivers a high-intensity output of 6500 millicandela (mcd) at a 15-degree viewing angle, operating at a forward current of 20 milliamperes (mA) and a forward voltage of 3.2 volts (V). This light-emitting diode (LED) is designed for applications requiring precise and consistent single-wavelength lighting, making it ideal for use in optical indicators, displays, and signage where a distinct green illumination is necessary. Its robust design and reliable performance in semiconductor lighting applications also make it suitable for various engineering applications, including instrumentation panels and automotive lighting systems. The component's design ensures efficient energy consumption while maintaining optimal light output, adhering to the stringent requirements of modern electronic systems.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 6500mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot