HuiYuan 5034W2C-BSC-A LED White Circular 5mm 5000mcd 15° 20mA 3.2V

MPN
5034W2C-BSC-A
Brand
HuiYuan
EAN-13
2050004733266
Order Code
19-0719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.100
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

HuiYuan 5034W2C-BSC-A is a white circular 5 mm LED known for its high brightness and efficiency, producing an impressive luminous intensity of 5000 millicandela. This component operates at a forward current of 20 mA and a voltage of 3.2 V, making it suitable for a variety of electronic applications. The 5034W2C-BSC-A LED is designed with a viewing angle of 15 degrees, allowing it to focus light in a narrow beam, which is ideal for applications such as indicator lights, backlighting, and hobby electronics. As a semiconductor light-emitting diode, it offers reliability and longevity which are essential attributes for both consumer and industrial electronics. Its design supports consistent light output, making it a critical component in precision lighting applications where single wavelength light is required.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 5000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot