HuiYuan 5034W2C-BUC-E LED White Circular 5 mm 23000 mcd 15° 20 mA 3.1 V

MPN
5034W2C-BUC-E
Brand
HuiYuan
EAN-13
2050004733303
Order Code
19-0722
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 5034W2C-BUC-E is a high-intensity white circular LED designed for precision and efficiency in lighting applications. This 5 mm light emitting diode delivers a luminous intensity of 23,000 millicandela, with a narrow viewing angle of 15 degrees, making it suitable for applications where directed light is needed. Operating at a current of 20 mA and a forward voltage of 3.1 V, it is engineered for reliable performance in a variety of settings, including indicator lights, displays, and backlighting. The use of semiconductor technology ensures effective light emission at a specific wavelength, favouring situations where consistent and bright illumination is required. This LED is ideal for engineers seeking a robust solution for both consumer electronics and industrial equipment applications.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 23000mcd
Forward Voltage 3.1V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)


Trustpilot