HuiYuan 5034G3C-BUA-B Circular Green LED 5mm 18000mcd 15° 20mA 3.2V

MPN
5034G3C-BUA-B
Brand
HuiYuan
EAN-13
2050004733198
Order Code
19-0708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £0.207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 498 in stock

HuiYuan 5034G3C-BUA-B is a circular green 5 mm light emitting diode designed to deliver high-intensity illumination with a luminous intensity of 18000 millicandela. This discrete LED operates at a forward current of 20 milliamperes and a forward voltage of 3.2 volts, making it suitable for energy-efficient applications requiring focused, single-wavelength green light with a viewing angle of 15 degrees. Utilising semiconductor technology, it is ideal for a variety of engineering applications, including indicator lights, visual displays, and signal transmission systems where consistent and bright green illumination is critical.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 18000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot