HuiYuan 6634B2C-LHC-B LED wired 5 mm Blue Cylindrical 350 mcd 120° 20 mA

MPN
6634B2C-LHC-B
Brand
HuiYuan
EAN-13
2050005014913
Order Code
19-0771
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 6634B2C-LHC-B LED is a high-quality, wired light-emitting diode designed for precision lighting applications. This blue, cylindrical LED has a 5 mm diameter and emits a luminous intensity of 350 millicandela (mcd) within a wide viewing angle of 120 degrees, making it suitable for situations where broad, consistent lighting is required. Engineered to operate at a forward current of 20 mA, the 6634B2C-LHC-B LED is ideal for use in various semiconductor lighting applications, including status indications, signal lighting, and custom electronic projects where single wavelength light emission is necessary. Its compact design and robust construction allow for flexible integration into a wide range of electronic devices, providing reliable performance for both amateur and professional projects.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type V-Top
Luminous Intensity 350mcd
Forward Voltage 3.5V
Viewing Angle 120°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (3)


Trustpilot