HuiYuan 5003R4D-EPB-P LED Red Circular 5mm 8mcd 50° 20mA 2.1V

MPN
5003R4D-EPB-P
Brand
HuiYuan
EAN-13
2050004733310
Order Code
19-0674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

HuiYuan 5003R4D-EPB-P is a high-quality light-emitting diode that features a red circular package with a 5 mm diameter, making it suitable for a range of general and specialised applications. This LED operates at a forward voltage of 2.1 volts and can sustain a forward current of 20 milliamperes, while exhibiting a luminous intensity of 8 millicandelas. The light produced emanates from a single wavelength within a viewing angle of 50 degrees, allowing for focused light emission. Utilised within electronic displays, indicators, and signal transmission devices, its capabilities make it ideal for applications requiring precise and efficient optical performance. The semiconductor-based design exemplifies robustness and reliability for use in diverse technical and industrial settings.
LED Colour Red
Dominant Wavelength 640nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 8mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot