Renkforce RF-3301142 DisplayPort/DVI Adapter cable Black 1.00 m screwable |
17-3780
|
|
Despatched within 4 working days - 505 in stock
|
1+ £6.38
Price per unit Ex VAT
|
DisplayPort |
DVI |
1m |
Black |
DisplayPort cable |
28 |
Round |
|
TV/monitor |
DVI-D Dual Link |
Copper |
|
|
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
1920 x 1080 Pixel |
Renkforce RF-3301148 DisplayPort/DVI Adapter Cable Black 0.50m Gold Connectors |
17-3781
|
|
Despatched within 4 working days - 523 in stock
|
1+ £6.10
Price per unit Ex VAT
|
DisplayPort |
DVI |
0.5m |
Black |
DisplayPort cable |
28 |
Round |
|
TV/monitor |
DVI-D Dual Link |
Copper |
|
|
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
1920 x 1080 Pixel |
Renkforce RF-3301446 DisplayPort/HDMI Adapter cable Black 3.00 m Gold-plated |
17-3782
|
|
Despatched within 4 working days - 580 in stock
|
1+ £8.14
Price per unit Ex VAT
|
DisplayPort |
HDMI |
3m |
Black |
DisplayPort cable |
28 |
Round |
|
TV/monitor |
HDMI High Speed |
Copper |
|
|
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
1920 x 1080 Pixel |
Renkforce RF-3301450 Adapter cable DisplayPort/HDMI Black 0.50m Gold plated |
17-3783
|
|
Despatched within 4 working days - 770 in stock
|
1+ £6.43
Price per unit Ex VAT
|
DisplayPort |
HDMI |
0.5m |
Black |
DisplayPort cable |
28 |
Round |
|
TV/monitor |
HDMI High Speed |
Copper |
|
|
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
1920 x 1080 Pixel |
Renkforce RF-3301522 DisplayPort to HDMI Cable 1m Black Gold-Plated Ferrite Co |
17-3784
|
|
Despatched within 4 working days - 919 in stock
|
1+ £6.74
Price per unit Ex VAT
|
DisplayPort |
HDMI |
1m |
Black |
DisplayPort cable |
28 |
Round |
|
TV/monitor |
HDMI High Speed |
Copper |
|
|
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
1920 x 1080 Pixel |
Renkforce RF-3433992 DisplayPort Cable Black 1.00 m UHD 4K 60Hz Gold Plated |
17-3829
|
|
Despatched within 4 working days - 473 in stock
|
2+ £3.86
Price per unit Ex VAT
|
DisplayPort |
|
1m |
Black |
DisplayPort cable |
28 |
Round |
|
TV/monitor |
|
Copper |
|
|
|
Braid shielding/shielding film |
UHD 4K @ 60 Hz |
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce RF-3433994 DisplayPort Cable Black 7.50 m UHD 4K 60 Hz Gold Connector |
17-3830
|
|
Despatched within 4 working days - 239 in stock
|
1+ £12.95
Price per unit Ex VAT
|
DisplayPort |
|
7.5m |
Black |
DisplayPort cable |
28 |
Round |
|
TV/monitor |
|
Copper |
|
|
|
Braid shielding/shielding film |
UHD 4K @ 60 Hz |
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce RF-3697528 Adapter Cable Mini DisplayPort/HDMI White 1m Gold Plated |
17-3836
|
|
Despatched within 4 working days - 66 in stock
|
1+ £6.70
Price per unit Ex VAT
|
DisplayPort |
HDMI |
1m |
White |
DisplayPort cable |
32 |
Round |
gold plated connectors |
TV/monitor |
HDMI High Speed |
Copper |
|
|
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
Renkforce RF-3770962 DisplayPort Cable Black Gold 20m 8K UHD |
17-3840
|
|
Despatched within 4 working days - 5 in stock
|
1+ £149.27
Price per unit Ex VAT
|
DisplayPort |
|
20m |
Black |
DisplayPort cable |
32/28/24 |
Round |
|
TV/monitor |
|
|
|
|
|
Shielding film |
|
|
Bidirectional |
7680 x 4320 Pixel |
Renkforce RF-4531578 HDMI/VGA Adapter Cable Black 0.15m 15pin Skt Double Shield |
17-4274
|
|
Despatched within 4 working days - 1,046 in stock
|
1+ £5.07
Price per unit Ex VAT
|
HDMI |
VGA |
0.15m |
Black |
HDMI cable |
32 |
Round |
double shielding |
Laptop |
HDMI Standard |
|
|
60Hz |
|
Shielding film |
|
|
Unidirectional (A→B) |
1920 x 1080 Pixel |
Renkforce RF-4531592 Adapter cable USB-C/HDMI Black 1.80 m UHD 4K 60 Hz |
17-4276
|
|
Despatched within 4 working days - 225 in stock
|
1+ £15.67
Price per unit Ex VAT
|
USB-C |
HDMI |
1.8m |
Black |
USB-C® screen cable |
32 |
Round |
|
TV/monitor |
HDMI High Speed |
Tin plated copper |
|
60Hz |
|
Braid shielding/shielding film |
UHD 4K @ 60 Hz |
HDMI 2.0 |
Unidirectional (A→B) |
3840 x 2160 Pixel |
Renkforce RF-4538170 Adapter cable Black 0.50 m Gold Connectors |
17-4309
|
|
|
2+ £3.90
Price per unit Ex VAT
|
DisplayPort |
|
0.5m |
Black |
DisplayPort cable |
32 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
|
|
Braid shielding/shielding film |
UHD 4K @ 60 Hz |
|
Bidirectional |
|
Renkforce RF-4538172 Adapter cable Mini DisplayPort/DisplayPort Black 1.00 m |
17-4310
|
|
Despatched within 4 working days - 407 in stock
|
2+ £3.16
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
1m |
Black |
DisplayPort cable |
32 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
|
|
Braid shielding/shielding film |
UHD 4K @ 60 Hz |
|
Bidirectional |
|
Renkforce RF-4538176 Adapter cable Mini DisplayPort to DisplayPort 2m Black |
17-4312
|
|
Despatched within 4 working days - 539 in stock
|
2+ £3.89
Price per unit Ex VAT
|
DisplayPort |
|
2m |
Black |
DisplayPort cable |
32 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
|
|
Braid shielding/shielding film |
UHD 4K @ 60 Hz |
|
Bidirectional |
|
Renkforce RF-4538178 Adapter cable MiniDP/DP Black 3m gold plated connectors |
17-4313
|
|
Despatched within 4 working days - 287 in stock
|
1+ £5.48
Price per unit Ex VAT
|
DisplayPort |
|
3m |
Black |
DisplayPort cable |
32 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
|
|
Braid shielding/shielding film |
UHD 4K @ 60 Hz |
|
Bidirectional |
|
Renkforce RF-4581868 DisplayPort HDMI Adapter cable Black 7.50 m |
17-4350
|
|
Despatched within 4 working days - 101 in stock
|
1+ £13.10
Price per unit Ex VAT
|
DisplayPort |
HDMI |
7.5m |
Black |
DisplayPort cable |
26/28 |
|
|
TV/monitor |
|
|
|
|
|
|
|
|
Unidirectional (A→B) |
|
Renkforce RF-4581870 Adapter cable Black 10m DisplayPort to HDMI plug |
17-4351
|
|
Despatched within 4 working days - 183 in stock
|
1+ £16.70
Price per unit Ex VAT
|
DisplayPort |
HDMI |
10m |
Black |
DisplayPort cable |
26/28 |
|
|
TV/monitor |
|
|
|
|
|
|
|
|
Unidirectional (A→B) |
|
Renkforce RF-4581872 DisplayPort to HDMI Cable Black 15m |
17-4352
|
|
Despatched within 4 working days - 58 in stock
|
1+ £23.40
Price per unit Ex VAT
|
DisplayPort |
HDMI |
15m |
Black |
DisplayPort cable |
26/28 |
|
|
TV/monitor |
|
|
|
|
|
|
|
|
Unidirectional (A→B) |
|
Renkforce RF-4596876 DisplayPort/HDMI Adapter Cable Black Gold Plated 20m |
17-4353
|
|
Despatched within 4 working days - 83 in stock
|
1+ £28.58
Price per unit Ex VAT
|
DisplayPort |
HDMI |
20m |
Black |
DisplayPort cable |
28 |
Round |
gold plated connectors |
TV/monitor |
HDMI Standard |
|
|
60Hz |
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
1920 x 1080 Pixel |
Renkforce RF-4598012 DisplayPort Cable Black Fibreglass 50m 8K 60Hz 4K 120Hz |
17-4354
|
|
|
1+ £74.37
Price per unit Ex VAT
|
DisplayPort |
|
50m |
Black |
DisplayPort cable |
|
Round |
8K UHD |
TV/monitor |
|
FO |
|
60Hz |
DisplayPort 1.4 |
Shielding film |
|
|
Unidirectional (A→B) |
7680 x 4320 Pixel |
Renkforce RF-4598018 DisplayPort Cable Fibreglass Black 15m 8K 60Hz 4K 120Hz |
17-4355
|
|
|
1+ £55.64
Price per unit Ex VAT
|
DisplayPort |
|
15m |
Black |
DisplayPort cable |
|
Round |
8K UHD |
TV/monitor |
|
FO |
|
60Hz |
DisplayPort 1.4 |
Shielding film |
|
|
Unidirectional (A→B) |
7680 x 4320 Pixel |
Renkforce RF-4600982 Adapter cable USB-C to DisplayPort Black 2.00 m 8K UHD |
17-4365
|
|
|
1+ £22.67
Price per unit Ex VAT
|
USB-C |
|
2m |
Black |
USB-C® screen cable |
32/24 |
Round |
8K UHD |
TV/monitor |
|
Copper |
|
60Hz |
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
7680 x 4320 Pixel |
Renkforce RF-5179186 Adapter cable DisplayPort HDMI 1.00 m Black |
17-4684
|
|
Despatched within 4 working days - 613 in stock
|
1+ £7.01
Price per unit Ex VAT
|
DisplayPort |
HDMI |
1m |
Black |
DisplayPort cable |
32 |
Round |
PVC coating |
TV/monitor |
|
Copper |
|
30Hz |
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
Renkforce RF-5179188 DisplayPort/HDMI Adapter Cable Black 2m |
17-4685
|
|
Despatched within 4 working days - 1,272 in stock
|
1+ £7.25
Price per unit Ex VAT
|
DisplayPort |
HDMI |
2m |
Black |
DisplayPort cable |
32 |
Round |
PVC coating |
TV/monitor |
|
Copper |
|
30Hz |
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
Renkforce RF-5179190 DisplayPort to HDMI Adapter Cable 3m Black |
17-4686
|
|
|
1+ £10.67
Price per unit Ex VAT
|
DisplayPort |
HDMI |
3m |
Black |
DisplayPort cable |
32 |
Round |
PVC coating |
TV/monitor |
|
Copper |
|
30Hz |
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
Renkforce RF-5179192 DisplayPort/HDMI cable 4K30Hz passive 5 m Black |
17-4687
|
|
Despatched within 4 working days - 77 in stock
|
1+ £12.63
Price per unit Ex VAT
|
DisplayPort |
HDMI |
5m |
Black |
DisplayPort cable |
32 |
Round |
PVC coating |
TV/monitor |
|
Copper |
|
30Hz |
|
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
Renkforce RF-5234036 DisplayPort Cable 5m Black Gold Plated Connectors |
17-4702
|
|
Despatched within 4 working days - 236 in stock
|
1+ £8.84
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
5m |
Black |
DisplayPort cable |
28 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
|
|
Braid shielding/shielding film |
|
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce RF-5245266 DisplayPort cable DisplayPort plug black 1.00 m 4K UHD |
17-4713
|
|
Despatched within 4 working days - 3,518 in stock
|
3+ £1.85
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
1m |
Black |
DisplayPort cable |
30 |
Round |
4K UHD |
|
|
Copper |
|
60Hz |
DisplayPort 1.2 |
Braid shielding |
UHD 4K @ 60 Hz |
|
Bidirectional |
4096 x 2160 Pixel |
Renkforce RF-5245268 DisplayPort Cable Black DisplayPort plug 2m 4K UHD |
17-4714
|
|
Despatched within 4 working days - 3,444 in stock
|
2+ £2.19
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
30 |
Round |
4K UHD |
|
|
Copper |
|
60Hz |
DisplayPort 1.2 |
Braid shielding |
UHD 4K @ 60 Hz |
|
Bidirectional |
4096 x 2160 Pixel |
Renkforce RF-5245270 DisplayPort Cable Black 5m 4K UHD Monitor Cables |
17-4715
|
|
Despatched within 4 working days - 577 in stock
|
1+ £4.33
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
5m |
Black |
DisplayPort cable |
28 |
Round |
4K UHD |
|
|
Copper |
|
60Hz |
DisplayPort 1.2 |
Braid shielding |
UHD 4K @ 60 Hz |
|
Bidirectional |
4096 x 2160 Pixel |
Renkforce RF-5397866 Adapter cable USB-C plug DisplayPort socket Black 0.15 m |
17-4742
|
|
Despatched within 4 working days - 282 in stock
|
1+ £7.32
Price per unit Ex VAT
|
USB-C |
DisplayPort |
0.15m |
Black |
USB-C® screen cable |
32 |
Round |
double shielding |
|
|
Copper |
USB 3.2 2x 2nd Gen |
120Hz |
DisplayPort 1.4 |
Braid shielding/shielding film |
|
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
Renkforce RF-5771514 DisplayPort Cable 2.00 m Black Audio Visual Cables |
17-4793
|
|
Despatched within 4 working days - 1,931 in stock
|
2+ £2.56
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
30 |
Round |
Round |
|
|
Copper |
|
30Hz |
|
Braid shielding |
|
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce RF-5771516 DisplayPort Cable Black PVC 2.00 m DisplayPort plugs |
17-4794
|
|
Despatched within 4 working days - 1,219 in stock
|
2+ £2.81
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
30 |
Round |
PVC coating |
|
|
Copper |
|
60Hz |
DisplayPort 1.4 |
Braid shielding |
UHD 8K @ 60 Hz |
|
Bidirectional |
7680 x 4320 Pixel |
Renkforce RF-5771518 cable DisplayPort to DVI-D Black PVC 1.80m |
17-4795
|
|
Despatched within 4 working days - 1,981 in stock
|
1+ £4.16
Price per unit Ex VAT
|
DisplayPort |
DVI |
1.8m |
Black |
DVI cable |
30 |
Round |
PVC coating |
|
|
Copper |
|
60Hz |
|
Braid shielding |
Full HD 1080p @ 60 Hz |
|
Unidirectional (A→B) |
1920 x 1080 Pixel |
Renkforce RF-6117766 DisplayPort Cable Fibreglass Black 10m 8K UHD |
17-4913
|
|
Despatched within 4 working days - 32 in stock
|
1+ £39.21
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
10m |
Black |
DisplayPort cable |
30 |
Round |
8K UHD |
DisplayPort |
|
FO |
|
|
DisplayPort 2.1 |
Shielding film |
|
|
Unidirectional (A→B) |
7680 x 4320 Pixel |
Renkforce RF-6117768 DisplayPort Cable Fibreglass Black 15m 8K UHD |
17-4914
|
|
Despatched within 4 working days - 55 in stock
|
1+ £42.14
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
15m |
Black |
DisplayPort cable |
30 |
Round |
8K UHD |
DisplayPort |
|
FO |
|
|
DisplayPort 2.1 |
Shielding film |
|
|
Unidirectional (A→B) |
7680 x 4320 Pixel |
Renkforce RF-6117770 Fibreglass DisplayPort Cable Black 20m 8K UHD |
17-4915
|
|
Despatched within 4 working days - 67 in stock
|
1+ £41.38
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
20m |
Black |
DisplayPort cable |
30 |
Round |
8K UHD |
DisplayPort |
|
FO |
|
|
DisplayPort 2.1 |
Shielding film |
|
|
Unidirectional (A→B) |
7680 x 4320 Pixel |
Renkforce RF-6117772 DisplayPort Cable Fibreglass Black 30m 8K UHD |
17-4916
|
|
Despatched within 4 working days - 43 in stock
|
1+ £52.08
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
30m |
Black |
DisplayPort cable |
30 |
Round |
8K UHD |
DisplayPort |
|
FO |
|
|
DisplayPort 2.1 |
Shielding film |
|
|
Unidirectional (A→B) |
7680 x 4320 Pixel |
Renkforce RF-6562820 DisplayPort Cable Black 2m 8K UHD |
17-4975
|
|
Despatched within 4 working days - 598 in stock
|
1+ £5.38
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
28 |
Round |
8K UHD |
PC |
|
Copper |
|
60Hz |
DisplayPort 2.1 |
Braid shielding/shielding film |
UHD 8K @ 60 Hz |
|
Bidirectional |
7680 x 4320 Pixel |
Renkforce RF-6830472 DisplayPort Cable Black 1.00 m 4K UHD |
17-5089
|
|
Despatched within 4 working days - 2,164 in stock
|
3+ £1.65
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
1m |
Black |
DisplayPort cable |
30 |
Round |
4K UHD |
|
|
CCS |
|
60Hz |
DisplayPort 1.2 |
Shielding film |
UHD 4K @ 60 Hz |
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce RF-6830474 DisplayPort cable Black 2.00m 4K UHD |
17-5090
|
|
Despatched within 4 working days - 4,758 in stock
|
3+ £1.91
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
30 |
Round |
4K UHD |
|
|
CCS |
|
60Hz |
DisplayPort 1.2 |
Shielding film |
Full HD 1080p @ 60 Hz |
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce RF-6830476 DisplayPort cable Black 3.00 m 4K UHD |
17-5091
|
|
Despatched within 4 working days - 170 in stock
|
2+ £2.29
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
3m |
Black |
DisplayPort cable |
30 |
Round |
4K UHD |
TV/monitor |
|
CCS |
|
60GHz |
DisplayPort 1.2 |
Shielding film |
UHD 4K @ 60 Hz |
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce SP-9163724 DisplayPort Cable 0.50 m Black gold plated connectors |
17-5124
|
|
Despatched within 4 working days - 413 in stock
|
2+ £3.06
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
0.5m |
Black |
DisplayPort cable |
30 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
60Hz |
|
Braid shielding/shielding film |
|
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce SP-9163728 DisplayPort Cable Black Gold Plated Connectors 1.00m |
17-5125
|
|
|
1+ £5.11
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
1m |
Black |
DisplayPort cable |
30 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
60Hz |
|
Braid shielding/shielding film |
|
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce SP-9163732 DisplayPort Cable 1.50 m Black Gold-plated Connectors |
17-5126
|
|
Despatched within 4 working days - 549 in stock
|
2+ £3.78
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
1.5m |
Black |
DisplayPort cable |
30 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
60Hz |
|
Braid shielding/shielding film |
|
|
Bidirectional |
3840 x 2160 Pixel |
Renkforce SP-9163792 DisplayPort Cable Black 2.00 m Gold Plated Connectors |
17-5127
|
|
Despatched within 4 working days - 302 in stock
|
1+ £4.70
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
30 |
Round |
gold plated connectors |
TV/monitor |
|
Copper |
|
60Hz |
|
Braid shielding/shielding film |
|
|
Bidirectional |
3840 x 2160 Pixel |