Renkforce RF-3697528 Adapter Cable Mini DisplayPort/HDMI White 1m Gold Plated

MPN
RF-3697528
Brand
Renkforce
EAN-13
4053199905843
Order Code
17-3836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Renkforce RF-3697528 is a high-quality adapter cable designed to connect devices with a Mini DisplayPort to an HDMI interface, facilitating seamless audio and visual signal transmission. With a length of 1.00 metre, this white cable features a Mini DisplayPort plug and an HDMI-A plug, enhanced with gold-plated connectors that ensure optimal connectivity and minimise signal loss. The cable serves as an ideal solution for connecting modern digital displays, such as monitors and projectors, to computers and other devices equipped with a Mini DisplayPort. With its robust construction and adherence to the latest standards, the RF-3697528 is suitable for applications requiring reliable data transfer in environments like offices, educational institutions, and home entertainment systems. The use of high-grade materials ensures durability, providing long-term usability for professionals and enthusiasts seeking dependable performance in their audio-visual setups.
Connector 1 DisplayPort
Connector 2 HDMI
Length 1m
Colour White
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot