Renkforce RF-4600982 Adapter cable USB-C to DisplayPort Black 2.00 m 8K UHD

MPN
RF-4600982
Brand
Renkforce
EAN-13
4064161149394
Order Code
17-4365
Country of Origin
China
View Full Product Range (46)

Discontinued


Renkforce RF-4600982 is an adapter cable designed to facilitate high-resolution connections between devices with USB-C and DisplayPort interfaces. This cable, identified by the EAN 04064161149394, measures 2.00 metres in length and is engineered for 8K UHD video transmission, providing exceptional clarity and detail for professional settings. Featuring a USB-C plug and a DisplayPort plug, this audio and visual cable is integral for applications requiring reliable high-bandwidth connectivity, such as advanced display configurations and multi-monitor setups in engineering environments. The durable construction and black finish offer both functionality and aesthetic appeal, ensuring that it meets the demands of rigorous usage in technical fields.
Connector 1 USB-C
Length 2m
Colour Black
Type USB-C® screen cable
AWG 32/24
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Alternatives (2)


Trustpilot