Renkforce RF-4596876 DisplayPort/HDMI Adapter Cable Black Gold Plated 20m

MPN
RF-4596876
Brand
Renkforce
EAN-13
4064161149011
Order Code
17-4353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £28.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Renkforce RF-4596876 offers a durable and high-quality DisplayPort to HDMI adapter cable, specifically designed for seamless audio and visual data transmission across devices. This black, 20-metre cable features gold-plated connectors, enhancing signal integrity and reducing signal loss, which ensures reliable performance. Engineered for professional applications, this cable supports high-definition video and audio output, making it ideal for connecting computers or graphics cards with DisplayPort outputs to monitors, projectors, or televisions with HDMI inputs. Widely used in high-performance computing environments, multimedia presentation settings, and detailed graphical rendering scenarios, the Renkforce RF-4596876 is an essential component in engineering and IT infrastructures requiring long-distance signal transmission without quality degradation.
Connector 1 DisplayPort
Connector 2 HDMI
Length 20m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI Standard
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot