Renkforce RF-5771514 DisplayPort Cable 2.00 m Black Audio Visual Cables

MPN
RF-5771514
Brand
Renkforce
EAN-13
4064161258539
Order Code
17-4793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,931 in stock

Renkforce RF-5771514 is a DisplayPort cable that measures 2.00 metres in length and features a robust black exterior, designed for reliable audio-visual data transmission. Terminated with DisplayPort plugs at both ends, this cable facilitates high-speed digital video and audio signals, making it suitable for connecting monitors to computers and other display-output devices. Engineered for precision, the Renkforce DisplayPort cable supports applications in professional environments where high-resolution displays are essential, such as in graphic design, video editing, and data analysis. Its round, durable construction ensures optimal performance and longevity under various operating conditions.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features Round
Core Material Copper
Max. frequency 30Hz
Shielding Braid shielding
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot