Renkforce RF-4581870 Adapter cable Black 10m DisplayPort to HDMI plug

MPN
RF-4581870
Brand
Renkforce
EAN-13
4064161147451
Order Code
17-4351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £16.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

Renkforce RF-4581870 is a DisplayPort to HDMI adapter cable designed to facilitate the transmission of high-definition audio and video signals. This cable provides a length of 10 metres, offering flexibility in positioning display devices away from the source. Featuring a DisplayPort plug on one end and an HDMI-A plug on the other, it is ideal for connecting laptops, desktops, or other devices with a DisplayPort output to monitors or televisions that accept HDMI inputs. The robust construction ensures reliable performance for transmitting high-resolution video and audio, making it suitable for professional or personal use in home entertainment systems, AV presentations, or office environments. As part of the audio and visual cable category, it serves as an essential component in setups requiring versatile connectivity solutions between modern computing devices and high-definition displays.
Connector 1 DisplayPort
Connector 2 HDMI
Length 10m
Colour Black
Type DisplayPort cable
AWG 26/28
Cable Use TV/monitor
Signal flow Unidirectional (A→B)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot