Renkforce RF-6830472 DisplayPort Cable Black 1.00 m 4K UHD

MPN
RF-6830472
Brand
Renkforce
EAN-13
4064161479729
Order Code
17-5089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,164 in stock

Renkforce RF-6830472 is a high-performance DisplayPort 1.2 version cable designed to support Ultra HD 4K video resolution, ideal for audio and visual applications requiring superior quality transmission. This cable features DisplayPort plugs on both ends, with a one-metre length that is suited for connecting monitors, screens, and other display equipment. The connectors are equipped with an interlock mechanism to ensure secure fitting, while the gold plating enhances signal integrity and resists corrosion over time. Engineered for robustness, the cable has a PVC jacket, making it durable in various setups. This DisplayPort cable is commonly used in professional environments where high-resolution video output to monitors or compatible displays is essential, such as in engineering workstations, video editing suites, and multimedia studios.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 4K UHD
Core Material CCS
DisplayPort version DisplayPort 1.2
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot