Renkforce SP-9163728 DisplayPort Cable Black Gold Plated Connectors 1.00m

MPN
SP-9163728
Brand
Renkforce
EAN-13
4064161147420
Order Code
17-5125
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 334 in stock

Renkforce SP-9163728 is a 1.00-metre DisplayPort cable featuring gold-plated connectors, designed to facilitate high-quality audio and visual transmission. Engineered for robust performance, this black cable is terminated with DisplayPort plugs on both ends, ensuring compatibility with a wide range of display devices such as monitors and screens. The gold plating on the connectors enhances conductivity and reduces signal loss, making it suitable for professional environments where reliable and high-resolution display connections are critical. Typically used in engineering applications where precise digital video and audio transfer is required, this cable is an ideal choice for connecting high-definition displays to PCs or other visual output sources. It is identified by the EAN code 04064161147420, underlining its unique product identification in inventory and procurement processes.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot