Renkforce RF-3301522 DisplayPort to HDMI Cable 1m Black Gold-Plated Ferrite Co

MPN
RF-3301522
Brand
Renkforce
EAN-13
4053199524129
Order Code
17-3784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 919 in stock

Renkforce RF-3301522 is a DisplayPort to HDMI cable measuring 1 metre in length, designed to facilitate the transmission of audio and visual signals between devices such as computers and monitors. This black cable features gold-plated connectors to ensure optimal signal quality and durability, while the integrated ferrite core helps to minimise electromagnetic interference for superior performance. Engineered for use in environments requiring reliable video connectivity, it is typically utilised in professional office settings, educational facilities, and in situations where high-resolution display output is needed. The cable's configuration includes a DisplayPort plug and an HDMI-A plug, making it suitable for connecting compatible devices equipped with these interfaces. This product adheres to current industry standards, providing a robust solution for digital signal transmission.
Connector 1 DisplayPort
Connector 2 HDMI
Length 1m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot