Renkforce SP-9163792 DisplayPort Cable Black 2.00 m Gold Plated Connectors

MPN
SP-9163792
Brand
Renkforce
EAN-13
4064161127194
Order Code
17-5127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 302 in stock

Renkforce SP-9163792 is a high-quality DisplayPort cable featuring gold-plated connectors, designed to ensure optimal signal integrity and reliability in data transmission between compatible devices. This black, 2.00-metre cable is engineered to support high-definition video and audio transfer, making it an essential component for connecting monitors, screens, or display systems where precision and quality are paramount. Particularly suited for engineering applications which require stable and efficient data exchange, such as CAD workstations, video editing suites, or professional graphics setups, this cable is an indispensable tool in both professional and personal multimedia environments.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot