Renkforce RF-6117768 DisplayPort Cable Fibreglass Black 15m 8K UHD

MPN
RF-6117768
Brand
Renkforce
EAN-13
4064161318370
Order Code
17-4914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £42.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Renkforce RF-6117768 offers a robust solution for high-resolution digital signal transmission with its DisplayPort cable, specifically designed for demanding audio and visual applications. The cable features DisplayPort plug connections on both ends, with a length of 15 metres, providing ample reach for diverse setups. It is constructed using fibreglass materials to enhance durability while ensuring optimal performance for 8K UHD display resolutions. This cable is suitable for engineering applications where high-definition video and audio signals need to be relayed between devices such as professional monitors, high-end graphics cards, and modern display units. Its black finish provides a sleek appearance, while the advanced construction ensures minimal signal loss over extended distances, making it an ideal choice for technical environments requiring reliable and high-quality media transmission.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 15m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 8K UHD
Cable Use DisplayPort
Core Material FO
DisplayPort version DisplayPort 2.1
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot