Renkforce RF-4598018 DisplayPort Cable Fibreglass Black 15m 8K 60Hz 4K 120Hz

MPN
RF-4598018
Brand
Renkforce
EAN-13
4064161149080
Order Code
17-4355
Country of Origin
China
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £62.18 £55.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Renkforce RF-4598018 is a 15-metre DisplayPort cable engineered with a fibreglass core, allowing for high-bandwidth data transmission critical for superior video display. Designed for high-resolution applications, this cable supports UHD 8K resolution at 60 Hz and 4K resolution at 120 Hz, ensuring precise and clear visual output for advanced displays. Its dual DisplayPort plugs make it ideal for connecting high-end monitors or screens in professional settings, such as CAD workstations or media production environments, where accurate colour representation and detail are crucial. The robust fibreglass construction offers durability and reduced signal degradation over long distances, making it well-suited for installations that require both reliability and high performance.
Connector 1 DisplayPort
Length 15m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Core Material FO
DisplayPort version DisplayPort 1.4
Max. frequency 60Hz
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot