Renkforce RF-4598012 DisplayPort Cable Black Fibreglass 50m 8K 60Hz 4K 120Hz

MPN
RF-4598012
Brand
Renkforce
EAN-13
4064161149059
Order Code
17-4354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £74.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Renkforce RF-4598012 is a high-performance DisplayPort cable designed to meet demanding audio and visual transmission standards. This cable has a length of 50 metres and utilises fibreglass materials for enhanced signal integrity over long distances, making it suitable for professional-grade visual applications. It supports ultra-high-definition resolutions up to 8K at 60 Hz or 4K at 120 Hz, delivering crisp and fluid imagery for high-end display systems. The cable features DisplayPort plugs at both ends, ensuring a secure connection for monitor, screen, and display setups. Engineers frequently use this cable in environments requiring high-resolution video output, such as broadcast studios, graphic design workstations, and advanced simulation systems.
Connector 1 DisplayPort
Length 50m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Core Material FO
DisplayPort version DisplayPort 1.4
Max. frequency 60Hz
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot