Renkforce RF-5245268 DisplayPort Cable Black DisplayPort plug 2m 4K UHD

MPN
RF-5245268
Brand
Renkforce
EAN-13
4064161232041
Order Code
17-4714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,444 in stock

Renkforce RF-5245268 is a DisplayPort cable designed to deliver high-quality audio and visual signals, featuring a 2.00-metre length and a sleek black finish. Engineered for compatibility with 4K UHD displays, this cable is equipped with DisplayPort plugs at both ends, ensuring stable and reliable connectivity between devices such as monitors, projectors, and graphic cards. The RF-5245268 is ideal for professional settings where high-resolution video outputs are necessary, such as in engineering workstations, CAD environments, or digital signage systems, providing superior data bandwidth and robust signal integrity necessary for demanding audiovisual applications.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 4K UHD
Core Material Copper
DisplayPort version DisplayPort 1.2
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot