Renkforce RF-6830476 DisplayPort cable Black 3.00 m 4K UHD

MPN
RF-6830476
Brand
Renkforce
EAN-13
4064161479743
Order Code
17-5091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Renkforce RF-6830476 is a high-performance DisplayPort cable designed to meet the rigorous demands of audio and visual data transmission in modern computing environments. This 3.00-metre black cable features DisplayPort 1.2V male-to-male connectors with gold plating, ensuring superior conductivity and signal integrity, which is critical for Ultra HD 4K resolution outputs. Its construction includes a durable PVC jacket that provides robust protection against physical wear and electromagnetic interference. The cable's interlock mechanism enhances the stability of the connection, making it suitable for use with high-resolution monitors, digital signage, and other professional-grade display setups requiring consistent performance and reliability. With its specifications, the RF-6830476 is an excellent choice for engineers and IT professionals seeking dependable solutions for advanced video applications.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Core Material CCS
DisplayPort version DisplayPort 1.2
Max. frequency 60GHz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot