Renkforce RF-6117766 DisplayPort Cable Fibreglass Black 10m 8K UHD

MPN
RF-6117766
Brand
Renkforce
EAN-13
4064161318363
Order Code
17-4913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Renkforce RF-6117766 is a DisplayPort cable designed to offer high-performance connectivity for audio and visual applications requiring ultra-high-definition signals. Measuring 10 metres in length and manufactured with fibreglass, this cable is ideal for long-distance transmission while maintaining signal integrity and stability. It features DisplayPort plugs on both ends, supporting resolutions up to 8K UHD. The cable's robust design makes it well-suited for engineering applications involving high-resolution video interfaces, such as connecting computer monitors, digital signage, and professional audio-visual equipment. Its durable construction ensures reliability and longevity in demanding environments, making it a dependable component in any advanced display system.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 10m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 8K UHD
Cable Use DisplayPort
Core Material FO
DisplayPort version DisplayPort 2.1
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot