Renkforce RF-5179190 DisplayPort to HDMI Adapter Cable 3m Black

MPN
RF-5179190
Brand
Renkforce
EAN-13
4064161221656
Order Code
17-4686
Country of Origin
China
View Full Product Range (46)

Discontinued


Renkforce RF-5179190 is a DisplayPort to HDMI adapter cable engineered for seamless connectivity between multimedia devices. This robust 3-metre cable, featuring a DisplayPort plug and an HDMI-A plug, is designed to facilitate the transmission of high-definition audio and video signals from a DisplayPort-enabled source to an HDMI display, such as monitors or projectors. The cable's durable construction and reliable performance make it suitable for various engineering applications, including workstations, digital signage, and multimedia systems where cross-compatibility between different display standards is required. Its black finish provides a professional look, while ensuring minimal signal loss during data transmission, enabling consistent and high-quality image and sound output.
Connector 1 DisplayPort
Connector 2 HDMI
Length 3m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features PVC coating
Cable Use TV/monitor
Core Material Copper
Max. frequency 30Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Trustpilot