Renkforce SP-9163732 DisplayPort Cable 1.50 m Black Gold-plated Connectors

MPN
SP-9163732
Brand
Renkforce
EAN-13
4064161147437
Order Code
17-5126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

Renkforce SP-9163732 is a high-quality DisplayPort cable that serves as a reliable connection solution for audio and visual transmissions. Featuring dual DisplayPort plugs, this cable measures 1.50 metres in length, allowing for versatile connectivity options between devices such as monitors and computers. The connectors are gold-plated, enhancing signal integrity and reducing oxidation for prolonged durability. This cable is ideal for engineers seeking to connect high-resolution displays to computing systems, ensuring seamless transfer of video and audio signals. Suitable for professional settings, the Renkforce SP-9163732 provides a dependable interface for environments requiring stable and efficient data transmission.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1.5m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot