Renkforce RF-5179192 DisplayPort/HDMI cable 4K30Hz passive 5 m Black

MPN
RF-5179192
Brand
Renkforce
EAN-13
4064161221663
Order Code
17-4687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £12.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Renkforce RF-5179192 is a DisplayPort to HDMI cable designed for transmitting high-definition video and audio signals. The cable supports resolutions up to 4K at 30 Hz, making it suitable for various professional and personal applications requiring clear and detailed visual output. Intended for use in audio-visual setups, the passive design allows for straightforward signal transfer from a DisplayPort-equipped source, such as a computer or graphics card, to an HDMI input on a display device. With a length of 5 metres, it is suitable for connections requiring additional reach without compromising performance. This cable is particularly useful in engineering applications where reliable and consistent high-definition signal transmission is needed, such as in laboratory environments, conference rooms, and multimedia presentations.
Connector 1 DisplayPort
Connector 2 HDMI
Length 5m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features PVC coating
Cable Use TV/monitor
Core Material Copper
Max. frequency 30Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot