Renkforce RF-3301450 Adapter cable DisplayPort/HDMI Black 0.50m Gold plated

MPN
RF-3301450
Brand
Renkforce
EAN-13
4053199519958
Order Code
17-3783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 770 in stock

Renkforce RF-3301450 is a high-quality adapter cable designed specifically for connecting devices with DisplayPort to those featuring HDMI inputs. This 0.50 metre cable features a DisplayPort plug and an HDMI-A plug, both of which are gold-plated to enhance signal integrity and reduce corrosion, ensuring reliable transmission of audio and video data. The inclusion of a ferrite core further minimises electromagnetic interference, making it suitable for professional audio-visual setups where signal fidelity is paramount. Common applications for the Renkforce RF-3301450 include connecting computers or laptops to monitors and projectors, as well as integrating various multimedia systems in engineering environments where precise digital-to-digital video output is required. Manufactured to rigorous standards, this cable offers robust performance for professional environments where consistent and clear video output is essential.
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.5m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot