Renkforce RF-5771518 cable DisplayPort to DVI-D Black PVC 1.80m

MPN
RF-5771518
Brand
Renkforce
EAN-13
4064161258553
Order Code
17-4795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,981 in stock

Renkforce RF-5771518 is a high-quality cable designed to connect devices with a DisplayPort to those with a DVI-D interface, facilitating seamless audio-visual data transmission. This 1.80-metre black cable is encased in durable PVC, ensuring flexibility and longevity in various engineering settings. Typically utilised in applications where a computer with DisplayPort output needs to be connected to a DVI-D compatible display, it supports high-definition video signals ensuring clear and reliable displays essential for professional environments. This cable is suitable for use in scenarios such as digital signage, video presentations, and workstation setups requiring precise image reproduction.
Connector 1 DisplayPort
Connector 2 DVI
Length 1.8m
Colour Black
Type DVI cable
AWG 30
Cable Design Round
Cable features PVC coating
Core Material Copper
Max. frequency 60Hz
Resolutions (max.) Full HD 1080p @ 60 Hz
Shielding Braid shielding
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot