Renkforce RF-3301148 DisplayPort/DVI Adapter Cable Black 0.50m Gold Connectors

MPN
RF-3301148
Brand
Renkforce
EAN-13
4053199522163
Order Code
17-3781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 523 in stock

Renkforce RF-3301148 is a DisplayPort to DVI adapter cable designed for transferring high-quality audio and visual data between devices. This cable features a DisplayPort plug and a DVI-D 24+1-pin plug, facilitating seamless connection between a computer and monitor. With a length of 0.50 metres, the black cable includes gold connectors to provide enhanced signal transmission and reliability. It is ideal for engineers working in environments where space is limited and a precise, short-length connection is necessary. Typical applications include connecting workstations to displays in design studios or enhancing video signal quality between graphics cards and high-resolution screens.
Connector 1 DisplayPort
Connector 2 DVI
Length 0.5m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Cable version DVI-D Dual Link
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot