Renkforce RF-5234036 DisplayPort Cable 5m Black Gold Plated Connectors

MPN
RF-5234036
Brand
Renkforce
EAN-13
4053199544011
Order Code
17-4702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

Renkforce RF-5234036 is a DisplayPort cable designed to facilitate high-performance audio and video transmission between digital devices. The cable measures 5 metres in length and features DisplayPort plugs on both ends, catering to a variety of connection needs in multimedia environments. It is constructed with robust gold-plated connectors, which are engineered for optimal signal integrity and reduced corrosion over time, enhancing long-term reliability. This DisplayPort cable is particularly suited for connecting high-definition monitors, screens, or projectors to computers or other devices, ensuring seamless data transfer in professional audio-visual setups. Its utility in engineering applications includes use in setup configurations where extended reach and a dependable interface are pivotal for operational efficacy.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 5m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot