Renkforce RF-4581872 DisplayPort to HDMI Cable Black 15m

MPN
RF-4581872
Brand
Renkforce
EAN-13
4064161147468
Order Code
17-4352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Renkforce RF-4581872 is a high-quality, 15-metre black cable designed for reliable audio and visual connectivity between devices using DisplayPort and HDMI interfaces. This cable features a DisplayPort plug on one end and an HDMI-A plug on the other, providing a straightforward solution for connecting a DisplayPort-equipped source, such as a computer, to an HDMI-compatible display or monitor. The cable supports the transmission of both audio and video signals, making it suitable for a wide range of professional and engineering applications, including use in conference rooms, educational settings, and multimedia installations where long cable runs are required. Engineered for durability and high-performance standards, the RF-4581872 facilitates seamless integration of display systems, enhancing the capability and flexibility of audiovisual hardware setups.
Connector 1 DisplayPort
Connector 2 HDMI
Length 15m
Colour Black
Type DisplayPort cable
AWG 26/28
Cable Use TV/monitor
Signal flow Unidirectional (A→B)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot