Renkforce RF-5397866 Adapter cable USB-C plug DisplayPort socket Black 0.15 m

MPN
RF-5397866
Brand
Renkforce
EAN-13
4064161237510
Order Code
17-4742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 282 in stock

Renkforce RF-5397866 is an adapter cable designed for audio and visual interfaces, featuring a USB-C plug and a DisplayPort socket. This black cable measures 0.15 metres in length, providing a compact solution for connecting compatible devices such as laptops or tablets with USB-C outputs to monitors or screens with DisplayPort inputs. The RF-5397866 enables seamless transmission of video and audio signals, supporting high-resolution displays and ensuring clear visual output in engineering setups. Its robust construction and reliable performance make it suitable for professional environments where precise and efficient display connections are required. This adapter cable is particularly useful for engineers and IT professionals seeking to bridge USB-C devices with legacy DisplayPort infrastructure.
Connector 1 USB-C
Connector 2 DisplayPort
Length 0.15m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Design Round
Cable features double shielding
Cable specs USB 3.2 2x 2nd Gen
Core Material Copper
DisplayPort version DisplayPort 1.4
Max. frequency 120Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot