Renkforce SP-9163724 DisplayPort Cable 0.50 m Black gold plated connectors

MPN
SP-9163724
Brand
Renkforce
EAN-13
4064161147413
Order Code
17-5124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

Renkforce SP-9163724 is a high-quality DisplayPort cable designed for transmitting audio and visual data between compatible devices. This cable features DisplayPort plugs on both ends, ensuring a secure and reliable connection over its 0.50-metre length. The connectors are gold plated, enhancing conductivity and reducing signal loss, which is crucial in maintaining the integrity of high-speed data transmission. Typical applications for this cable include connecting computers to monitors or other display devices, making it an essential component in settings that require high-resolution video and audio output, such as engineering workstations and multimedia editing suites. The cable complies with current industry standards, guaranteeing compatibility and performance in professional environments.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.5m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot