Renkforce RF-5179188 DisplayPort/HDMI Adapter Cable Black 2m

MPN
RF-5179188
Brand
Renkforce
EAN-13
4064161221649
Order Code
17-4685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,272 in stock

Renkforce RF-5179188 is a versatile DisplayPort to HDMI adapter cable designed for seamless audio and visual integration. This 2.00-metre black cable features a DisplayPort plug on one end and an HDMI-A plug on the other, allowing for reliable connectivity between DisplayPort-enabled devices and HDMI-equipped displays. It is an ideal solution for applications that require the transmission of high-definition video and audio signals, such as connecting a computer to a monitor, projector, or television. The cable supports the conversion of video data from DisplayPort to HDMI, making it suitable for use in professional settings, such as engineering workstations and home office environments, where high-quality display output is essential.
Connector 1 DisplayPort
Connector 2 HDMI
Length 2m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features PVC coating
Cable Use TV/monitor
Core Material Copper
Max. frequency 30Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot