Renkforce RF-4538176 Adapter cable Mini DisplayPort to DisplayPort 2m Black

MPN
RF-4538176
Brand
Renkforce
EAN-13
4064161081267
Order Code
17-4312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 539 in stock

Renkforce RF-4538176 is a high-quality adapter cable designed for connecting devices with Mini DisplayPort outputs to displays with DisplayPort inputs. This cable, measuring 2.00 metres in length and finished in black, ensures reliable transmission of audio and visual signals, making it suitable for professional use in fields where precise display quality is essential. Engineered to support a variety of display resolutions, it is ideal for applications in computer engineering and digital media environments where monitors or screens need to be connected to computers, projectors, or other compatible devices featuring Mini DisplayPort or DisplayPort interfaces. The product's robust construction and accurate signal conversion capabilities make it a dependable solution for engineers and IT professionals requiring consistent performance in system setups involving different display standards.
Connector 1 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot