Renkforce RF-4531578 HDMI/VGA Adapter Cable Black 0.15m 15pin Skt Double Shield

MPN
RF-4531578
Brand
Renkforce
EAN-13
4064161071794
Order Code
17-4274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,046 in stock

Renkforce RF-4531578 is an HDMI/VGA adapter cable designed to facilitate the connection between HDMI and VGA interfaces in audio-visual applications. This cable features an HDMI-A plug and a VGA 15-pin socket, providing convenient versatility for connecting modern digital devices to traditional analogue monitors. It measures 0.15 metres in length and is finished in black. The adapter cable is double shielded, ensuring reliable signal integrity and minimising electromagnetic interference, which is critical in environments with numerous electronic devices. This cable finds typical applications in engineering settings, such as connecting laptops or digital media players to legacy VGA-equipped screens and projectors, thereby supporting compatibility across diverse display technologies.
Connector 1 HDMI
Connector 2 VGA
Length 0.15m
Colour Black
Type HDMI cable
AWG 32
Cable Design Round
Cable features double shielding
Cable Use Laptop
Cable version HDMI Standard
Max. frequency 60Hz
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot