Renkforce RF-4581868 DisplayPort HDMI Adapter cable Black 7.50 m

MPN
RF-4581868
Brand
Renkforce
EAN-13
4064161147444
Order Code
17-4350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

Renkforce RF-4581868 is a high-quality DisplayPort to HDMI adapter cable, designed to connect devices with a DisplayPort output to displays with an HDMI input. This durable cable, measuring 7.50 metres in length, provides ample reach for versatile setups in professional or home environments. Engineered specifically for audio and visual signal transmission, it ensures reliable connectivity with support for high-definition video and audio standards. Ideal for use in engineering applications such as interfacing computers with monitors, projectors, or digital signage, this cable facilitates seamless integration of audio-visual systems across diverse technical infrastructures. Equipped with a DisplayPort plug at one end and an HDMI-A plug at the other, this adapter ensures compatibility between differing digital display standards, enhancing the interoperability of multimedia devices.
Connector 1 DisplayPort
Connector 2 HDMI
Length 7.5m
Colour Black
Type DisplayPort cable
AWG 26/28
Cable Use TV/monitor
Signal flow Unidirectional (A→B)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot